• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-5496-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

74404032068

Description FIXED IND 6.8UH 1.16A 120 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 1.16A 120 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 74404032068 Drawing
Featured Product WE-LQS SMD Single-Coil Power Inductor
3D Model WE-LQS_3015.igs
WE-LQS_3015.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-LQS
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 1.16A
Current - Saturation 940mA
Shielding Shielded
DC Resistance (DCR) 120 mOhm
Q @ Freq -
Frequency - Self Resonant 42MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 3015
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-5496-6

00:27:49 2/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5496-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.55000
  • Cut Tape (CT) ? : 732-5496-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 893 - Immediate
  • Unit Price: 0.99000
Send Feedback