• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-5487-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

74404024180

Description FIXED IND 18UH 460MA 830 MOHM
Expanded Description 18µH Shielded Wirewound Inductor 460mA 830 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 74404024180 Drawing
Featured Product WE-LQS SMD Single-Coil Power Inductor
3D Model WE-LQS_2512.igs
WE-LQS_2512.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-LQS
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 18µH
Tolerance ±20%
Current Rating 460mA
Current - Saturation 650mA
Shielding Shielded
DC Resistance (DCR) 830 mOhm
Q @ Freq -
Frequency - Self Resonant 26MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 2520
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-5487-6

09:53:09 2/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5487-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.55000
Send Feedback