• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-5486-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

74404024150

Description FIXED IND 15UH 470MA 830 MOHM
Expanded Description 15µH Shielded Wirewound Inductor 470mA 830 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 74404024150 Drawing
Featured Product WE-LQS SMD Single-Coil Power Inductor
3D Model WE-LQS_2512.igs
WE-LQS_2512.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-LQS
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 470mA
Current - Saturation 750mA
Shielding Shielded
DC Resistance (DCR) 830 mOhm
Q @ Freq -
Frequency - Self Resonant 28MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 2520
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-5486-6

10:43:13 1/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5486-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.55000
  • Cut Tape (CT) ? : 732-5486-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,608 - Immediate
  • Unit Price: 0.99000
Send Feedback