• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-4185-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

744032471

Description FIXED IND 470UH 55MA 25 OHM SMD
Expanded Description 470µH Unshielded Wirewound Inductor 55mA 25 Ohm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 744032471
3D Model 744032zzz Series.igs
744032zzz Series.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-LQ
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 470µH
Tolerance ±10%
Current Rating 55mA
Current - Saturation 120mA
Shielding Unshielded
DC Resistance (DCR) 25 Ohm Max
Q @ Freq 46 @ 796kHz
Frequency - Self Resonant 5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-4185-6

19:22:43 1/16/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4185-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.43750
  • Cut Tape (CT) ? : 732-4185-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 743 - Immediate
  • Unit Price: 0.73000
Send Feedback