Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-4186-1-ND
Quantity Available 1,659
Can ship immediately
Manufacturer

Manufacturer Part Number

7440320018

Description FIXED IND 1.8UH 640MA 140 MOHM
Expanded Description 1.8µH Unshielded Wirewound Inductor 640mA 140 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 7440320018
3D Model 744032zzz Series.igs
744032zzz Series.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-LQ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 1.8µH
Tolerance ±20%
Current Rating 640mA
Current - Saturation 2A
Shielding Unshielded
DC Resistance (DCR) 140 mOhm Max
Q @ Freq 20 @ 1MHz
Frequency - Self Resonant 60MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SDR0302-1R8MLCT-ND SDR0302-1R8ML Bourns Inc. Cut Tape (CT) ? 1,927 - Immediate
0.47000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 732-4186-1

19:05:06 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 0.73
10 0.67500 6.75
100 0.60000 60.00
500 0.57500 287.50
1,000 0.47500 475.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4186-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.43750
Send Feedback