• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-4071-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

7440300068

Description FIXED IND 680NH 1.3A 78 MOHM SMD
Expanded Description 680nH Shielded Wirewound Inductor 1.3A 78 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-TPC
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 680nH
Tolerance ±35%
Current Rating 1.3A
Current - Saturation 1.5A
Shielding Shielded
DC Resistance (DCR) 78 mOhm Max
Q @ Freq -
Frequency - Self Resonant 230MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.138" L x 0.130" W (3.50mm x 3.30mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-4071-6

08:47:55 2/28/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4071-2-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.90000
Send Feedback