Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-4076-1-ND
Quantity Available 1,379
Can ship immediately
Manufacturer

Manufacturer Part Number

744030006

Description FIXED IND 6.8UH 400MA 500 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 400mA 500 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 744030006
Featured Product Tiny Power Inductors
3D Model WE-TPC 3510.igs
WE-TPC 3510.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-TPC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±30%
Current Rating 400mA
Current - Saturation 430mA
Shielding Shielded
DC Resistance (DCR) 500 mOhm Max
Q @ Freq -
Frequency - Self Resonant 85MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.138" L x 0.130" W (3.50mm x 3.30mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 732-4076-1

16:49:04 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 1.63
10 1.55000 15.50
50 1.35620 67.81
100 1.27880 127.88
500 1.20126 600.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4076-2-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.90000
Send Feedback