Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-4070-1-ND
Quantity Available 1,470
Can ship immediately
Manufacturer

Manufacturer Part Number

7440300047

Description FIXED IND 470NH 1.45A 64 MOHM
Expanded Description 470nH Shielded Wirewound Inductor 1.45A 64 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 7440300047
Featured Product Tiny Power Inductors
3D Model WE-TPC 3510.igs
WE-TPC 3510.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-TPC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 470nH
Tolerance ±35%
Current Rating 1.45A
Current - Saturation 1.8A
Shielding Shielded
DC Resistance (DCR) 64 mOhm Max
Q @ Freq -
Frequency - Self Resonant 270MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.138" L x 0.130" W (3.50mm x 3.30mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-4070-1

19:09:26 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 1.63
10 1.55000 15.50
50 1.35620 67.81
100 1.27880 127.88
500 1.20126 600.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4070-2-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.90000
Send Feedback