• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-4073-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

744030002

Description FIXED IND 2.2UH 740MA 170 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 740mA 170 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-TPC
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±30%
Current Rating 740mA
Current - Saturation 800mA
Shielding Shielded
DC Resistance (DCR) 170 mOhm Max
Q @ Freq -
Frequency - Self Resonant 140MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.138" L x 0.130" W (3.50mm x 3.30mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 732-4073-6

16:27:00 3/27/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4073-2-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.08500
  • Cut Tape (CT) ? : 732-4073-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 310 - Immediate
  • Unit Price: 1.63000
Send Feedback