Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-4073-1-ND
Quantity Available 310
Can ship immediately
Manufacturer

Manufacturer Part Number

744030002

Description FIXED IND 2.2UH 740MA 170 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 740mA 170 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-TPC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±30%
Current Rating 740mA
Current - Saturation 800mA
Shielding Shielded
DC Resistance (DCR) 170 mOhm Max
Q @ Freq -
Frequency - Self Resonant 140MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.138" L x 0.130" W (3.50mm x 3.30mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 732-4073-1

11:36:37 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 1.63
10 1.55000 15.50
50 1.35620 67.81
100 1.27880 127.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4073-2-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.08500
Send Feedback