• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-4072-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

744030001

Description FIXED IND 1.2UH 1A 115 MOHM SMD
Expanded Description 1.2µH Shielded Wirewound Inductor 1A 115 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 744030001
Featured Product Tiny Power Inductors
3D Model WE-TPC 3510.igs
WE-TPC 3510.stp
PCN Design/Specification 744030001 Inductance Tolerance 04/Jan/2013
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-TPC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 1.2µH
Tolerance ±35%
Current Rating 1A
Current - Saturation 1.1A
Shielding Shielded
DC Resistance (DCR) 115 mOhm Max
Q @ Freq -
Frequency - Self Resonant 210MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.138" L x 0.130" W (3.50mm x 3.30mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-4072-1

01:40:01 1/17/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4072-2-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.90000
Send Feedback