Add To Favorites
Product Overview
Digi-Key Part Number 732-10099-ND
Quantity Available 360
Can ship immediately
Manufacturer

Manufacturer Part Number

691349340006

Description TERM BLOCK PLUG 6POS STR 3.81MM
Expanded Description 6 Position Terminal Block Plug, Male Pins 0.150" (3.81mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WR-TBL Series 3496
Packaging ? Bulk ?
Part Status Active
Type Plug, Male Pins
Number of Positions 6
Positions Per Level 6
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Rising Cage Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC -
Voltage - IEC -
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-30 AWG
Wire Gauge or Range - mm² 0.05-2mm²
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mating Flange
 
Additional Resources
Standard Package ? 180
Other Names 732-10099

04:26:09 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.73000 5.73
10 4.77300 47.73
50 4.19980 209.99
100 3.43620 343.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback