Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 732-5991-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

691132700005

Description CONN TERM BLOCK 5POS 5MM GRAY
Expanded Description 5 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WR-TBL Series 132
Packaging ? Tray ?
Part Status Active
Number of Levels 1
Positions Per Level 5
Pitch 0.197" (5.00mm)
Mating Orientation Vertical with Board
Current 16A
Voltage 300V
Wire Gauge 12-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features -
Color Gray
Operating Temperature -30°C ~ 130°C
Housing Material Polycarbonate (PC)
Contact Material - Plating Tin Plated
Clamp Material - Plating Steel - Zinc Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.5 Nm (4.4 Lb-In)
Screw Thread M2.5
 
Additional Resources
Standard Package ? 100
Other Names 732-5991

15:55:23 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.46000 4.46
10 3.63500 36.35
50 3.02900 151.45
100 2.52400 252.40
200 2.29500 459.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback