Add To Favorites
Product Overview
Digi-Key Part Number 732-10020-1-ND
Quantity Available 6,874
Can ship immediately
Manufacturer

Manufacturer Part Number

687116182122

Description CONN FFC FPC 16POS 0.5MM R/A
Expanded Description 16 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WR-FPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 16
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.31mm
Height Above Board 0.037" (0.95mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyamide (PA9T), Nylon 9T
Features Solder Retention
Voltage Rating 50V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
 
Additional Resources
Standard Package ? 1
Other Names 732-10020-1

07:06:14 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 1.79
100 1.49500 149.50
500 1.31560 657.80
1,000 1.07640 1,076.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-10020-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: 0.95680
  • Digi-Reel® ? : 732-10020-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,874 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback