Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-6024-1-ND
Quantity Available 1,938
Can ship immediately
Manufacturer

Manufacturer Part Number

686118148922

Description CONN 1MM HORZ BOTTOM SMD 18POS
Expanded Description 18 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WR-FPC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 18
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.087" (2.20mm)
Locking Feature Flip Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T
Actuator Material Polyamide (PA6T), Nylon 6T
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 100V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1A
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-6024-1

09:28:07 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 1.56
50 1.48300 74.15
100 1.37700 137.70
500 1.27100 635.50
1,000 1.11200 1,112.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6024-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.94609
Send Feedback