Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-6095-1-ND
Quantity Available 1,385
Can ship immediately
Manufacturer

Manufacturer Part Number

665103131822

Description CONWTB MICRO POWER CONNECTOR
Expanded Description 3 Positions Header, Shrouded Connector 0.039" (1.00mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WR-WTB
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.039" (1.00mm)
Number of Positions 3
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Mating Length -
Features Solder Retention
Contact Finish Tin
Contact Finish Thickness -
Color Beige
 
Kits
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-6095-1

01:34:59 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 0.89
50 0.83000 41.50
100 0.77000 77.00
250 0.71000 177.50
500 0.59000 295.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6095-2-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.50000
Send Feedback