Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-6081-1-ND
Quantity Available 452
Can ship immediately
Manufacturer

Manufacturer Part Number

610114249221

Description HEADER SOCKET 2.54MM
Expanded Description 14 Position Header Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WR-PHD
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Connector Type Header
Contact Type Forked
Style Board to Board
Number of Positions 14
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Insulation Color Black
Insulation Height 0.197" (5.00mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Board Guide
Current Rating 3A
Voltage Rating 250V
Applications -
Insulation Material Polyamide (PA6T), Nylon 6T
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 732-6081-1

16:18:31 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.71000 2.71
50 2.57800 128.90
100 2.39400 239.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6081-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.21000
Send Feedback