Add To Favorites
Product Overview
Digi-Key Part Number 732-6992-1-ND
Quantity Available 12,309
Can ship immediately
Manufacturer

Manufacturer Part Number

430152043836

Description SWITCH TACTILE SPST-NO 0.05A 12V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 4301x2 Drawing
Featured Product WS-TASU and WS-TASV SMD Tact Switches
3D Model 430152043836.igs
430152043836.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WS-TASV
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 4.30mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.20mm x 6.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 360gf
Ingress Protection -
Features -
Actuator Material Liquid Crystal Polymer (LCP)
Switch Travel 0.25mm
Mechanical Life 200,000 Cycles
Operating Temperature -40°C ~ 85°C
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-6992-1

10:51:21 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
500 0.40782 203.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6992-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.34560
  • Digi-Reel® ? : 732-6992-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,309 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback