Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-15-2017. Minimums may apply.
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number W25Q64FVSSIG CT-ND
Quantity Available 1,494
Can ship immediately
Manufacturer

Manufacturer Part Number

W25Q64FVSSIG TR

Description IC FLASH 64MBIT 104MHZ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets W25Q64FV
Featured Product W25 SpiFlash® Series
PCN Obsolescence/ EOL W25Q64JV 12/Dec/2017
Product Attributes Select All
Categories
Manufacturer

Winbond Electronics

Series SpiFlash®
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 64M (8M x 8)
Speed 104MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
W25Q64JVSSIQ-ND W25Q64JVSSIQ Winbond Electronics Tray ? 0
0.87089 90  Non-Stock ?
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names W25Q64FVSSIG CT

20:06:05 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.15000 1.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : W25Q64FVSSIG-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 53,354 - Immediate
  • Unit Price: 1.00000
  • Tape & Reel (TR) ? : W25Q64FVSSIG TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.78038
Send Feedback