Add To Favorites
Product Overview
Digi-Key Part Number 281-3186-ND
Quantity Available 125
Can ship immediately
Manufacturer

Manufacturer Part Number

6760005558

Description 9 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 6760005558 Drawing
Online Catalog Omnimate BLDF and BLF Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Terminal Blocks - Headers, Plugs and Sockets

Manufacturer

Weidmuller

Series Omnimate BL
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 9
Positions Per Level 9
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Leg Spring, Push-In Spring
Mounting Type Free Hanging (In-Line)
Current - IEC -
Voltage - IEC -
Current - UL -
Voltage - UL -
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Orange
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features Ejector Latches, Positions Stamped, Retention Latches (Non-Wire Side)
 
Mating Products
Additional Resources
Standard Package ? 100
Other Names 10144501-9
10144501-9-ND
281-3186
6760005558-ND
Q7190231

19:07:22 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.84000 10.84
10 9.28400 92.84
25 8.85960 221.49
50 7.96420 398.21
100 7.54000 754.00
250 6.83312 1,708.28
500 6.36188 3,180.94
1,000 6.00844 6,008.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback