Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1292-1069-1-ND
Quantity Available 9,781
Can ship immediately
Manufacturer

Manufacturer Part Number

WA04PR15XBTL

Description RF Attenuator 1.5dB ±0.3dB 0 ~ 3GHz 50 Ohm 100mW 0404 (1010 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets WA04P Approval Sheet
Product Training Modules Chip RF Attenuator
Design Resources Development Tool Selector
IoT Product Selector
Featured Product WA04P Series Attenuators
Product Attributes Select All
Category

RF/IF and RFID

Family

Attenuators

Manufacturer

Walsin Technology Corporation

Series -
Part Status Discontinued at Digi-Key
Attenuation Value 1.5dB
Tolerance ±0.3dB
Frequency Range 0 ~ 3GHz
Power (Watts) 100mW
Impedance 50 Ohm
Package / Case 0404 (1010 Metric), Concave
 
Additional Resources
Standard Package ? 1
Other Names 1292-1069-1

16:44:20 12/3/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07000 0.70
25 0.06320 1.58
100 0.05520 5.52
250 0.04844 12.11
500 0.04282 21.41
1,000 0.03380 33.80
2,500 0.03155 78.88
5,000 0.02997 149.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1292-1069-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.02789
Send Feedback