• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1292-1060-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

WA04P013XDTL

Description ATTENUATOR 13DB 50 OHM 0404
Expanded Description RF Attenuator 13dB ±0.8dB 0 ~ 3GHz 50 Ohm 100mW 0404 (1010 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Chip Resistors
Product Training Modules Chip RF Attenuator
Design Resources Development Tool Selector
IoT Product Selector
Featured Product WA04P Series Attenuators
Product Attributes Select All
Categories
Manufacturer

Walsin Technology Corporation

Series -
Part Status Discontinued at Digi-Key
Attenuation Value 13dB
Tolerance ±0.8dB
Frequency Range 0 ~ 3GHz
Power (Watts) 100mW
Impedance 50 Ohm
Package / Case 0404 (1010 Metric), Concave
 
Additional Resources
Standard Package ? 1
Other Names 1292-1060-6

19:19:13 1/18/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1292-1060-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.02789
  • Cut Tape (CT) ? : 1292-1060-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 9,552 - Immediate
  • Unit Price: 0.31000
Send Feedback