Add To Favorites
Product Overview
Digi-Key Part Number 345-1346-ND
Quantity Available 101
Can ship immediately
Manufacturer

Manufacturer Part Number

3685626

Description PLASTIC COVER VME SOLID 3U/160MM
Expanded Description Plastic, Non Specified Cover 5.250" L x 6.299" W x 0.012" H (133.35mm x 160.00mm x 0.30mm) Clear
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Wakefield-Vette

Series -
Part Status Active
Type Cover
Size / Dimension 5.250" L x 6.299" W x 0.012" H (133.35mm x 160.00mm x 0.30mm)
Features -
Color Clear
Material Plastic, Non Specified
For Use With/Related Products VME, 3U, 160MM
Ventilation Non-Vented
Shipping Info Shipped from Digi-Key
Weight -
 
Additional Resources
Standard Package ? 1
Other Names 345-1346
3685.626

15:50:00 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.49000 5.49
10 5.34400 53.44
25 5.19960 129.99
50 4.91060 245.53
100 4.62180 462.18
250 4.33292 1,083.23
500 4.18848 2,094.24
1,000 3.75518 3,755.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback