Add To Favorites
Product Overview
Digi-Key Part Number 62-1239-ND
Quantity Available 178
Can ship immediately
Manufacturer

Manufacturer Part Number

KTPS18-12016WA-VI-P1

Description AC/DC WALL MOUNT ADAPTER 12V 18W
Expanded Description 12V 18W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets KTPS18-WA-VI Series Datasheet
Online Catalog KTPS18 Series
Product Attributes Select All
Categories
Manufacturer

Volgen America/Kaga Electronics USA

Series KTPS18
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 100 ~ 240 VAC
Voltage - Output 12V
Current - Output (Max) 1.6A
Power (Watts) 18W
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.95" L x 1.41" W x 2.58" H (75.0mm x 35.8mm x 65.6mm)
Approvals -
Input Connector NEMA 1-15P
Cord Length 59" (1.50m)
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 62-1239

12:18:20 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.07000 18.07
5 17.58200 87.91
10 16.60600 166.06
25 15.62880 390.72
50 14.65200 732.60
100 13.67520 1,367.52
250 13.18680 3,296.70
500 12.99144 6,495.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback