Add To Favorites
Product Overview
Digi-Key Part Number 62-1243-ND
Quantity Available 267
Can ship immediately
Manufacturer

Manufacturer Part Number

KTPS18-12016DT-2P-VI-P1

Description AC/DC DESKTOP ADAPTER 12V 18W
Expanded Description 12V 18W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets KTPS18-DT-VI Series Datasheet
Online Catalog KTPS18 Series
Product Attributes Select All
Categories
Manufacturer

Volgen America/Kaga Electronics USA

Series KTPS18
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 100 ~ 240 VAC
Voltage - Output 12V
Current - Output (Max) 1.6A
Power (Watts) 18W
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)
Approvals -
Input Connector IEC 320-C8
Cord Length 59" (1.50m)
Weight -
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 62-1243

01:14:54 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.19000 20.19
5 19.64200 98.21
10 18.55000 185.50
25 17.45920 436.48
50 16.36800 818.40
100 15.27680 1,527.68
250 14.73120 3,682.80
500 14.51296 7,256.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback