Add To Favorites
Product Overview
Digi-Key Part Number VC1511A45UG3-ND
Quantity Available 190
Can ship immediately
Manufacturer

Manufacturer Part Number

VC1511A45UG3

Description LED T1 3/4 WG 525NM GREEN 28VDC
Expanded Description LED Lamp Replacement Green Wedge 28V T - 1 3/4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VC1511A Series
Online Catalog VC1511A Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series VC1511A
Part Status Active
Can Replace Lamps Multiple Wedge Base Lamps
Size / Dimension T - 1 3/4
Wavelength 525nm
Voltage - Forward (Vf) (Typ) 28V
Base Type Wedge
Color Green
Millicandela Rating 650mcd
Configuration Single
Applications Incandescent Replacements, Indicator Lights
 
Additional Resources
Standard Package ? 100

06:44:42 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.83000 4.83
10 4.02800 40.28
25 3.38320 84.58
100 2.89980 289.98
250 2.57760 644.40
500 2.33596 1,167.98
1,000 2.14800 2,148.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback