Add To Favorites
Product Overview
Digi-Key Part Number VC1510135W3-ND
Quantity Available 332
Can ship immediately
Manufacturer

Manufacturer Part Number

VC1510135W3

Description LED T1 3/4 WHITE CLEAR 24VDC
Expanded Description LED Lamp Replacement White Midget Flange 24V T - 1 3/4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VC15101 Series
Online Catalog VC15101 Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series VC15101
Part Status Active
Can Replace Lamps Multiple Midget Flange Base Lamps
Size / Dimension T - 1 3/4
Wavelength -
Voltage - Forward (Vf) (Typ) 24V
Base Type Midget Flange
Color White
Millicandela Rating 700mcd
Configuration Single
Applications Incandescent Replacements, Indicator Lights
 
Additional Resources
Standard Package ? 100

09:01:44 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.18000 6.18
10 5.15300 51.53
25 4.32800 108.20
100 3.70980 370.98
250 3.29760 824.40
500 2.98846 1,494.23
1,000 2.74800 2,748.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback