Add To Favorites
Product Overview
Digi-Key Part Number VAOL-S6WR4CT-ND
Quantity Available 4,812
Can ship immediately
Manufacturer

Manufacturer Part Number

VAOL-S6WR4

Description LED WHITE DIFFUSED 0603 SMD
Expanded Description White LED Indication - Discrete 3V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets VAOL-S6WR4
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 0603 Rectangle with Flat Top Single Color LEDs
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 68mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 3V
Current - Test 5mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VAOL-S6WR4CT

05:49:36 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.52100 5.21
25 0.43440 10.86
100 0.37420 37.42
250 0.33412 83.53
500 0.28734 143.67
1,000 0.22186 221.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VAOL-S6WR4TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.18225
  • Digi-Reel® ? : VAOL-S6WR4DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,812 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback