Add To Favorites
Product Overview
Digi-Key Part Number VAOL-S4GT4CT-ND
Quantity Available 5,088
Can ship immediately
Manufacturer

Manufacturer Part Number

VAOL-S4GT4

Description LED YELLOW-GRN CLEAR 0402 SMD
Expanded Description Yellow-Green 573nm LED Indication - Discrete 2V 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets VAOL-S4GT4
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 0402 Rectangle with Flat Top Single Color LEDs
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow-Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 28mcd
Lens Style/Size Rectangle with Flat Top, 1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 573nm
Wavelength - Peak 575nm
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.55mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VAOL-S4GT4CT

00:55:52 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.43700 4.37
25 0.35640 8.91
100 0.28510 28.51
250 0.24056 60.14
500 0.20494 102.47
1,000 0.16038 160.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VAOL-S4GT4TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.13365
  • Digi-Reel® ? : VAOL-S4GT4DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,088 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback