Add To Favorites
Product Overview
Digi-Key Part Number LPCM_120_CTP-ND
Quantity Available 1,976
Can ship immediately
Manufacturer

Manufacturer Part Number

LPCM_120_CTP

Description ROUND 4MM LITEPIPE
Expanded Description Light Pipe Single Clear Rigid Round with Flat Top, 4.3mm Panel Mount, Clamping
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LPCM Series
Online Catalog LPCM Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Part Status Active
Color Clear
Configuration Single
Type Rigid
Mounting Type Panel Mount, Clamping
Lens Style Round with Flat Top
Lens Size 4.3mm
 
Additional Resources
Standard Package ? 1,000
Other Names LPCM 120 CTP
LPCM-120-CTP
LPCM120CTP

06:49:04 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.65200 6.52
25 0.54040 13.51
100 0.46580 46.58
250 0.40988 102.47
500 0.35398 176.99
1,000 0.27945 279.45
2,500 0.26082 652.05
5,000 0.25151 1,257.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback