Add To Favorites
Product Overview
Digi-Key Part Number CNX_460_X02_4_1_24-ND
Quantity Available 17
Can ship immediately
Manufacturer

Manufacturer Part Number

CNX_460_X02_4_1_24

Description LED CBL ASSY 10MM 2WIRE W/B 24"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CNX_460 Series
Online Catalog Accessories
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series *
Part Status Active
Accessory Type LED - Cable Assembly
For Use With/Related Products T-3 1/8
 
Additional Resources
Standard Package ? 100
Other Names CNX 460 X02 4 1 24
CNX-460-X02-4-1-24
CNX460X024124

11:59:41 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.09000 6.09
10 5.07800 50.78
25 4.26560 106.64
100 3.65630 365.63
250 3.25008 812.52
500 2.94538 1,472.69
1,000 2.70840 2,708.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback