Add To Favorites
Product Overview
Digi-Key Part Number CNX_440_E02_4_1_08-ND
Quantity Available 327
Can ship immediately
Manufacturer

Manufacturer Part Number

CNX_440_E02_4_1_08

Description LED CBL ASSY 5MM 2WIRE WH/BLK 8"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CNX_440 Series
Online Catalog Accessories
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series *
Part Status Active
Accessory Type LED - Cable Assembly
For Use With/Related Products T-1 3/4 LED
 
Additional Resources
Standard Package ? 100
Other Names CNX 440 E02 4 1 08
CNX-440-E02-4-1-08
CNX440E024108

18:08:38 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.61000 4.61
10 3.83900 38.39
25 3.22440 80.61
100 2.76370 276.37
250 2.45664 614.16
500 2.22634 1,113.17
1,000 2.04720 2,047.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback