Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number L63305CT-ND
Quantity Available 950
Can ship immediately
Manufacturer

Manufacturer Part Number

CMD95-21VGC/TR7

Description LED GREEN CLEAR 2SMD GW
Expanded Description Green LED Indication - Discrete 2.1V 2-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets CMD95-21 Series
PCN Obsolescence/ EOL Multiple Devices 18/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Green
Lens Color -
Lens Transparency Clear
Millicandela Rating 19.5mcd
Lens Style/Size Round with Domed Top, 1.80mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test -
Viewing Angle 25°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 570nm
Features -
Package / Case 2-SMD, Gull Wing
Supplier Device Package Gull Wing
Size / Dimension 2.20mm L x 2.10mm W
Height (Max) 2.88mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names L63305CT

16:45:01 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.44400 4.44
25 0.37000 9.25
100 0.31880 31.88
250 0.28464 71.16
500 0.24478 122.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : L63305TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.17181
  • Digi-Reel® ? : L63305DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback