Add To Favorites
Product Overview
Digi-Key Part Number L63107CT-ND
Quantity Available 515
Can ship immediately
Manufacturer

Manufacturer Part Number

CMD9121VYC/TR10

Description LED YELLOW CLEAR 2SMD
Expanded Description Yellow LED Indication - Discrete 2V 2-SMD, Z-Bend
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color -
Lens Transparency Clear
Millicandela Rating 30mcd
Lens Style/Size Round with Domed Top, 1.90mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test -
Viewing Angle 25°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 585nm
Features -
Package / Case 2-SMD, Z-Bend
Supplier Device Package Z-Bend
Size / Dimension 2.50mm L x 2.00mm W
Height (Max) 3.00mm
 
Additional Resources
Standard Package ? 1
Other Names L63107CT

21:24:04 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.46300 4.63
25 0.38600 9.65
100 0.33260 33.26
250 0.29700 74.25
500 0.25542 127.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : L63107TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.17928
  • Digi-Reel® ? : L63107DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 515 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback