Add To Favorites
Product Overview
Digi-Key Part Number L62807CT-ND
Quantity Available 2,730
Can ship immediately
Manufacturer

Manufacturer Part Number

CMD67-21VYC/TR8

Description LED YELLOW CLEAR 2PLCC SMD
Expanded Description Yellow LED Indication - Discrete 2V 2-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series CMD67-21
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color -
Lens Transparency Clear
Millicandela Rating 10mcd
Lens Style/Size Round with Flat Top, 2.39mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test -
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 585nm
Features -
Package / Case 2-PLCC
Supplier Device Package SMD
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 1.98mm
 
Additional Resources
Standard Package ? 1
Other Names L62807CT

22:46:37 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.42500 4.25
25 0.35400 8.85
100 0.30490 30.49
250 0.27224 68.06
500 0.23414 117.07
1,000 0.18077 180.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : L62807TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.14850
  • Digi-Reel® ? : L62807DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,730 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback