Add To Favorites
Product Overview
Digi-Key Part Number CMD2821VYCTR8T1CT-ND
Quantity Available 2,730
Can ship immediately
Manufacturer

Manufacturer Part Number

CMD2821VYCTR8T1

Description LED YELLOW CLEAR 2SMD GW
Expanded Description Yellow LED Indication - Discrete 2.1V 2-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series CMD28-21
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color -
Lens Transparency Clear
Millicandela Rating 0.4mcd
Lens Style/Size Rectangle with Flat Top, 2.50mm x 2.00mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 1mA
Viewing Angle 150°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 585nm
Features -
Package / Case 2-SMD, Gull Wing
Supplier Device Package 2-SMD
Size / Dimension 2.50mm L x 2.00mm W
Height (Max) 1.80mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CMD2821VYCTR8T1CT

08:38:46 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.50200 5.02
25 0.41840 10.46
100 0.36040 36.04
250 0.32176 80.44
500 0.27670 138.35
1,000 0.21364 213.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMD2821VYCTR8T1TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.17550
  • Digi-Reel® ? : CMD2821VYCTR8T1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,730 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback