Add To Favorites
Product Overview
Digi-Key Part Number 8-967-ND
Quantity Available 1,951
Can ship immediately
Manufacturer

Manufacturer Part Number

8-967

Description LAMP INCAND T2 MINI BAYONET 120V
Expanded Description Incandescent Lamp Clear 120V Round with Flat Top, T-2 Miniature Bayonet
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets T-2 Telephone Base - Type 3
Online Catalog T-2 Miniature Bayonet Base
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Part Status Active
Type Incandescent
Color Clear
Voltage Rating 120V
MSCP (Mean Spherical Candle Power) 1200
Lens Style/Size Round with Flat Top, T-2
Lead Style Miniature Bayonet
 
Additional Resources
Standard Package ? 1,000

05:18:05 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.45000 6.45
10 5.37800 53.78
25 4.51720 112.93
100 3.87180 387.18
250 3.44160 860.40
500 3.11896 1,559.48
1,000 2.86800 2,868.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 8-967-10PK-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 97 - Immediate
  • Unit Price: 42.96000
Send Feedback