Add To Favorites
Product Overview
Digi-Key Part Number 75HR-2211-ND
Quantity Available 494
Can ship immediately
Manufacturer

Manufacturer Part Number

75HR-2211

Description NEON PANEL INDICATOR 250V
Expanded Description Neon Panel Indicator 250V Round with Domed Top Wire Leads - 6" (152.40mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 75 Series
Online Catalog 75 and L75 Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 75
Part Status Active
Type Neon
Lamp Color -
Lens Color Red
Lens Transparency -
Ratings -
Voltage 250V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.38" (9.65mm)
Lens Style/Size Round with Domed Top
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Wire Leads - 6" (152.40mm)
Ingress Protection -
Features Oil Resistant
 
Additional Resources
Standard Package ? 100

03:07:07 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 4.37
10 3.64500 36.45
25 3.06200 76.55
100 2.62440 262.44
250 2.33280 583.20
500 2.11410 1,057.05
1,000 1.94400 1,944.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback