Add To Favorites
Product Overview
Digi-Key Part Number L60107CT-ND
Quantity Available 4,208
Can ship immediately
Manufacturer

Manufacturer Part Number

6200T7LC

Description LED YELL RIGHT ANGLE LO CUR SMD
Expanded Description LED Circuit Board Indicator Single Yellow Tinted 1.9V 2mA Round with Domed Top, 1.80mm Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 6200T,02T Series
6200T Series
Online Catalog 6200T Series LEDs
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 6200T
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Wavelength - Peak 583nm
Configuration Single
Current 2mA
Millicandela Rating 5mcd
Viewing Angle -
Lens Type Tinted
Lens Style/Size Round with Domed Top, 1.80mm
Voltage Rating 1.9V
Mounting Type Surface Mount, Right Angle
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names L60107CT

04:00:59 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 1.73
10 1.53500 15.35
25 1.13840 28.46
100 0.99000 99.00
250 0.89100 222.75
500 0.79200 396.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : L60107TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.61875
  • Digi-Reel® ? : L60107DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,208 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback