Add To Favorites
Product Overview
Digi-Key Part Number 6091M7-12V-ND
Quantity Available 339
Can ship immediately
Manufacturer

Manufacturer Part Number

6091M7-12V

Description INDICATOR SOLID STATE YLW PNL MT
Expanded Description LED Panel Indicator Yellow 12V Round with Domed Top, 9.90mm Wire Leads - 4.6" (116.84mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 6091M
Part Status Active
Type LED
Lamp Color Yellow
Lens Color -
Lens Transparency -
Ratings -
Voltage 12V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.38" (9.65mm)
Lens Style/Size Round with Domed Top, 9.90mm
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Wire Leads - 4.6" (116.84mm)
Ingress Protection NEMA 13
Features Oil Resistant
 
Additional Resources
Standard Package ? 100

14:48:41 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.02000 6.02
10 5.01800 50.18
25 4.21480 105.37
100 3.61260 361.26
250 3.21120 802.80
500 2.91016 1,455.08
1,000 2.67600 2,676.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback