Add To Favorites
Product Overview
Digi-Key Part Number 6063-001-634R-ND
Quantity Available 171
Can ship immediately
Manufacturer

Manufacturer Part Number

6063-001-634R

Description NEON PANEL INDICATOR RED 125V
Expanded Description Neon Panel Indicator Red 125V Round with Flat Top, 10.67mm Wire Leads - 10" (254.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 6063,73 Series
Online Catalog 6063 and 6073 Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 6063
Part Status Active
Type Neon
Lamp Color Red
Lens Color -
Lens Transparency -
Ratings AC
Voltage 125V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.38" (9.65mm)
Lens Style/Size Round with Flat Top, 10.67mm
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Wire Leads - 10" (254.00mm)
Ingress Protection -
Features -
 
Additional Resources
Standard Package ? 100

03:16:34 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.81000 3.81
10 3.17300 31.73
25 2.66480 66.62
100 2.28420 228.42
250 2.03040 507.60
500 1.84006 920.03
1,000 1.69200 1,692.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback