Add To Favorites
Product Overview
Digi-Key Part Number L20351-ND
Quantity Available 2,161
Can ship immediately
Manufacturer

Manufacturer Part Number

5640H1

Description LED RED T1-3/4 QUAD RT ANG PCB
Expanded Description LED Circuit Board Indicator 4 Wide Red (x 4) Diffused, Tinted 2V 10mA Round with Domed Top, 5mm (T-1 3/4) Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 5640H Series
Online Catalog 5640H Series LEDs
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 5640H
Packaging ? Bulk ?
Part Status Active
Color Red (x 4)
Wavelength - Peak 650nm
Configuration 4 Wide
Current 10mA
Millicandela Rating 6.3mcd
Viewing Angle -
Lens Type Diffused, Tinted
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4)
Voltage Rating 2V
Mounting Type Through Hole, Right Angle
 
Additional Resources
Standard Package ? 50
Other Names L20351
L2058

04:00:57 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 2.80
10 2.48300 24.83
25 1.84240 46.06
100 1.60200 160.20
250 1.44180 360.45
500 1.28160 640.80
1,000 1.10138 1,101.38
2,500 1.06800 2,670.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback