Add To Favorites
Product Overview
Digi-Key Part Number L20267-ND
Quantity Available 767
Can ship immediately
Manufacturer

Manufacturer Part Number

5310F7

Description LED YELLOW T1 VERTICAL PCB
Expanded Description LED Circuit Board Indicator Single Yellow Tinted 2.1V 10mA Round with Domed Top, 3mm (T-1) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 531xF Series
Online Catalog 5310F Series LEDs
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 5310F
Packaging ? Bulk ?
Part Status Active
Color Yellow
Wavelength - Peak 585nm
Configuration Single
Current 10mA
Millicandela Rating 6.3mcd
Viewing Angle -
Lens Type Tinted
Lens Style/Size Round with Domed Top, 3mm (T-1)
Voltage Rating 2.1V
Mounting Type Through Hole
 
Additional Resources
Standard Package ? 100
Other Names L20267

09:18:45 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 1.25
10 1.01800 10.18
25 0.78320 19.58
100 0.70470 70.47
250 0.62640 156.60
500 0.53244 266.22
1,000 0.43848 438.48
2,500 0.41760 1,044.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback