Add To Favorites
Product Overview
Digi-Key Part Number L205935-ND
Quantity Available 1,950
Can ship immediately
Manufacturer

Manufacturer Part Number

5305H3/5

Description LED GRN/AMB T1-3/4 BI-CLR RA PCB
Expanded Description LED Circuit Board Indicator Single Amber, Green Diffused, White 2.1V 10mA Round with Domed Top, 5mm (T-1 3/4) Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 5305Hx/5 Series
Online Catalog 5300 Series LEDs
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 5305
Packaging ? Bulk ?
Part Status Active
Color Amber, Green
Wavelength - Peak 610nm, 565nm
Configuration Single
Current 10mA
Millicandela Rating 5mcd
Viewing Angle -
Lens Type Diffused, White
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4)
Voltage Rating 2.1V
Mounting Type Through Hole, Right Angle
 
Additional Resources
Standard Package ? 100
Other Names 5305H35
L205935

06:14:06 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.89000 1.89
10 1.67400 16.74
25 1.24200 31.05
100 1.08000 108.00
250 0.97200 243.00
500 0.86400 432.00
1,000 0.74250 742.50
2,500 0.72000 1,800.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback