Add To Favorites
Product Overview
Digi-Key Part Number L20488-ND
Quantity Available 1,988
Can ship immediately
Manufacturer

Manufacturer Part Number

5305H1/5

Description LED RED/GRN T1-3/4 BI-CLR PCB
Expanded Description LED Circuit Board Indicator Single Green, Red Diffused, White 2.1V 10mA Round with Domed Top, 5mm (T-1 3/4) Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 5305Hx/5 Series
Online Catalog 5300 Series LEDs
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 5305
Packaging ? Bulk ?
Part Status Active
Color Green, Red
Wavelength - Peak 565nm, 650nm
Configuration Single
Current 10mA
Millicandela Rating 10mcd Green, 6.3mcd Red
Viewing Angle -
Lens Type Diffused, White
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4)
Voltage Rating 2.1V
Mounting Type Through Hole, Right Angle
 
You May Also Be Interested In
  • 5505107F - Dialight | 350-1648-ND DigiKey Electronics
  • 5505107F
  • Dialight
  • LED 5MM RT ANG SUP DIFF RED PCMN
  • Unit Price 0.99000
  • 350-1648-ND
Additional Resources
Standard Package ? 100
Other Names 5305H15
L20488

14:41:01 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.92000 1.92
10 1.70200 17.02
25 1.26280 31.57
100 1.09800 109.80
250 0.98820 247.05
500 0.87840 439.20
1,000 0.75488 754.88
2,500 0.73200 1,830.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback