Add To Favorites
Product Overview
Digi-Key Part Number L50381-ND
Quantity Available 371
Can ship immediately
Manufacturer

Manufacturer Part Number

3990A1

Description LED RED 7/32" HOLE PNL MNT
Expanded Description LED Panel Indicator Red 2V 30mA Round with Flat Top Wire Leads - 4.6" (116.84mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 3990A, 3991A Series
Online Catalog 3990A Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 3990A
Part Status Active
Type LED
Lamp Color Red
Lens Color -
Lens Transparency -
Ratings Vf (Typ), If (Max)
Voltage 2V
Current 30mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.22" (5.59mm)
Lens Style/Size Round with Flat Top
Millicandela Rating 10mcd
Wavelength - Peak -
Viewing Angle -
Termination Style Wire Leads - 4.6" (116.84mm)
Ingress Protection -
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names L50381

06:35:04 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 3.75
10 3.12800 31.28
25 2.62720 65.68
100 2.25180 225.18
250 2.00160 500.40
500 1.81396 906.98
1,000 1.66800 1,668.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback