Add To Favorites
Product Overview
Digi-Key Part Number 36HEN-2311-ND
Quantity Available 435
Can ship immediately
Manufacturer

Manufacturer Part Number

36HEN-2311

Description RED NEON 250 VOLTS
Expanded Description Neon Panel Indicator 250V Round with Flat Top, 7.54mm Wire Leads - 6" (152.40mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 36 Series
Online Catalog 36 Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 36
Part Status Active
Type Neon
Lamp Color -
Lens Color Red
Lens Transparency -
Ratings -
Voltage 250V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.31" (7.87mm)
Lens Style/Size Round with Flat Top, 7.54mm
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Wire Leads - 6" (152.40mm)
Ingress Protection -
Features -
 
Additional Resources
Standard Package ? 100

22:39:58 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.40000 6.40
10 5.33300 53.33
25 4.47920 111.98
100 3.83940 383.94
250 3.41280 853.20
500 3.09286 1,546.43
1,000 2.84400 2,844.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback