Add To Favorites
Product Overview
Digi-Key Part Number 36EN-2312-ND
Quantity Available 375
Can ship immediately
Manufacturer

Manufacturer Part Number

36EN-2312

Description GRN NEON 125 VOLTS
Expanded Description Neon Panel Indicator 125V Round with Flat Top, 7.54mm Wire Leads - 6" (152.40mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 36 Series
Online Catalog 36 Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 36
Part Status Active
Type Neon
Lamp Color -
Lens Color Green
Lens Transparency -
Ratings -
Voltage 125V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.31" (7.87mm)
Lens Style/Size Round with Flat Top, 7.54mm
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Wire Leads - 6" (152.40mm)
Ingress Protection -
Features -
 
Additional Resources
Standard Package ? 100

00:04:14 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.56000 6.56
10 5.46500 54.65
25 4.59080 114.77
100 3.93500 393.50
250 3.49776 874.44
500 3.16984 1,584.92
1,000 2.91480 2,914.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback