Add To Favorites
Product Overview
Digi-Key Part Number 32R-2113T-ND
Quantity Available 575
Can ship immediately
Manufacturer

Manufacturer Part Number

32R-2113T

Description NEON PANEL INDICATOR 125V
Expanded Description Neon Panel Indicator 125V Round with Flat Top, 10.72mm Quick Connect - 0.187" (4.7mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 32/35 Series
Online Catalog 32/35 Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 32/35
Part Status Active
Type Neon
Lamp Color -
Lens Color Amber
Lens Transparency -
Ratings -
Voltage 125V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.50" (12.70mm)
Lens Style/Size Round with Flat Top, 10.72mm
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
 
Additional Resources
Standard Package ? 100

01:30:47 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.64000 6.64
10 5.53500 55.35
25 4.64960 116.24
100 3.98520 398.52
250 3.54240 885.60
500 3.21030 1,605.15
1,000 2.95200 2,952.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback