Add To Favorites
Product Overview
Digi-Key Part Number L50355-ND
Quantity Available 199
Can ship immediately
Manufacturer

Manufacturer Part Number

2622QK5

Description LAMP NEON GREEN 120V PC MNT
Expanded Description Neon Panel Indicator Green 105 V ~ 125 V Round with Domed Top Quick Connect - 0.187" (4.7mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 2620QK, 2622QK Series
2620QK,22QK Series
Online Catalog 2620QK and 2622QK Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 2622QK
Part Status Active
Type Neon
Lamp Color Green
Lens Color -
Lens Transparency -
Ratings AC
Voltage 105 V ~ 125 V
Current -
Panel Cutout Shape -
Panel Cutout Dimensions -
Lens Style/Size Round with Domed Top
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
 
Additional Resources
Standard Package ? 100
Other Names L50355
L5138

01:08:56 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.70000 4.70
10 3.91500 39.15
25 3.28880 82.22
100 2.81880 281.88
250 2.50560 626.40
500 2.27070 1,135.35
1,000 2.08800 2,088.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback